-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Class 3 PoE PD with flyback/Forward DC-DC controller & 12V-57V Adapter Support 20-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24949-5-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1405 In Stock |
|
$2.3400 / $4.6600 | Buy Now |
DISTI #
595-TPS23757PW
|
Mouser Electronics | Power Switch ICs - POE / LAN Hi Eff PoE Inter & DC/DC Controller RoHS: Compliant | 8418 |
|
$2.1700 / $4.6600 | Buy Now |
DISTI #
J56:1989_00579246
|
Arrow Electronics | Power Over Ethernet PD Controller 0V 57V 13W 20-Pin TSSOP RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 6 Weeks Date Code: 2240 | Europe - 70 |
|
$2.0760 / $2.5910 | Buy Now |
|
Rochester Electronics | TPS23757 - High Efficiency PoE Interface and DC/DC Controller RoHS: Compliant Status: Active Min Qty: 1 | 70 |
|
$2.8800 / $3.3900 | Buy Now |
|
Ameya Holding Limited | Texas Instruments,TPS23757PW,IC,PoE | 71678 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 142 |
|
$5.0000 / $7.6900 | Buy Now |
|
Win Source Electronics | IC CTRLR POE PD IEEE 20TSSOP | 33419 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS23757PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS23757PW
Texas Instruments
Class 3 PoE PD with flyback/Forward DC-DC controller & 12V-57V Adapter Support 20-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 9.3 V | |
Input Voltage-Nom | 10.2 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.535 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 1.2 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 278 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS23757PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS23757PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS23756PWP | Class 4 PoE PD with flyback/forward DC-DC controller & 12V-57V adapter support 20-HTSSOP -40 to 125 | Texas Instruments | TPS23757PW vs TPS23756PWP |