-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Class 4 PoE PD with flyback/forward DC-DC controller & 12V-57V adapter support 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0390
|
Newark | Dc-Dc Conv, Ctrl, 253Khz, Htssop-20, Topology:-, Input Voltage Min:0V, Input Voltage Max:57V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Htssop, No. Of Pins:20Pins, Output Current:-, Output Voltage Min:14.3V, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS23756PWP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.6000 / $4.7300 | Buy Now |
DISTI #
296-24573-5-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
4024 In Stock |
|
$1.8600 / $2.8000 | Buy Now |
DISTI #
595-TPS23756PWP
|
Mouser Electronics | Power Switch ICs - POE / LAN Hi Pwr Eff PoE Inter face & DC/DC Cntrlr RoHS: Compliant | 1257 |
|
$1.8600 / $2.8000 | Buy Now |
|
Ameya Holding Limited | Texas Instruments,TPS23756PWP,IC,PoE | 140431 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC POE CNTRL 1 CHANNEL 20HTSSOP | 548 |
|
$1.8259 / $2.9736 | Buy Now |
|
Win Source Electronics | IC POE INTERFACE SWITCH 20HTSSOP | 12270 |
|
$21.3440 / $32.0150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS23756PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS23756PWP
Texas Instruments
Class 4 PoE PD with flyback/forward DC-DC controller & 12V-57V adapter support 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 9.3 V | |
Input Voltage-Nom | 10.2 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 1.2 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 278 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS23756PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS23756PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS23757PW | Class 3 PoE PD with flyback/Forward DC-DC controller & 12V-57V Adapter Support 20-TSSOP -40 to 125 | Texas Instruments | TPS23756PWP vs TPS23757PW |