-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IEEE 802.3at PoE PD with no-opto flyback DC-DC controller 23-VSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS23755RJJTCT-ND
|
DigiKey | IC PWR MGMT BATTERY MGMT Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
710 In Stock |
|
$1.5501 / $3.2100 | Buy Now |
DISTI #
595-TPS23755RJJT
|
Mouser Electronics | Power Switch ICs - POE / LAN IEEE 802.3at PoE PD with no-opto flyback DC-DC controller 23-VSON -40 to 125 RoHS: Compliant | 355 |
|
$1.5400 / $3.2100 | Buy Now |
|
Ameya Holding Limited | 110980 |
|
RFQ | ||
|
Win Source Electronics | IC PWR MGMT BATTERY MGMT | 67520 |
|
$0.8480 / $1.2720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS23755RJJT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS23755RJJT
Texas Instruments
IEEE 802.3at PoE PD with no-opto flyback DC-DC controller 23-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-24/23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-08-26 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 10.2 V | |
JESD-30 Code | R-PDSO-N23 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 57 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TPS23755RJJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS23755RJJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTPS23755RJJR | IEEE 802.3at PoE PD with No-Opto Flyback DC-DC Controller 23-VSON -40 to 125 | Texas Instruments | TPS23755RJJT vs PTPS23755RJJR |
TPS23755RJJR | IEEE 802.3at PoE PD with no-opto flyback DC-DC controller 23-VSON -40 to 125 | Texas Instruments | TPS23755RJJT vs TPS23755RJJR |