-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IEEE 802.3-2005 PoE interface and Isolated Converter controller with Enhanced ESD Ride-Through 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5766
|
Newark | Poe Controller, 57V, 248Khz, Tssop-14, Input Voltage:57V, Output Current:-, Uvlo:35V, Controller Ic Case Style:Tssop, No. Of Pins:14Pins, Duty Cycle (%):78.5%, Frequency:248Khz, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS23753APWR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1541 |
|
$2.2200 / $2.8700 | Buy Now |
DISTI #
296-39365-1-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
2682 In Stock |
|
$1.0714 / $2.4800 | Buy Now |
DISTI #
595-TPS23753APWR
|
Mouser Electronics | Power Switch ICs - POE / LAN PoE Inter and Iso Conv Contr RoHS: Compliant | 122 |
|
$1.0700 / $2.2700 | Buy Now |
|
Bristol Electronics | 2005 |
|
RFQ | ||
|
Bristol Electronics | 4067 |
|
RFQ | ||
DISTI #
TPS23753APWR
|
TME | IC: PoE PD controller, TSSOP14, -40÷125°C, 57VDC, reel,tape Min Qty: 1 | 180 |
|
$1.6300 / $2.3800 | Buy Now |
|
Ameya Holding Limited | IC POE 802.3af TPS23753 TSSOP14 | 7818 |
|
RFQ | |
DISTI #
SMC-TPS23753APWR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 19798 |
|
RFQ | |
|
LCSC | (PD) 0V57V 13W TSSOP-14 Power Over Ethernet Controllers ROHS | 8058 |
|
$0.5358 / $0.9831 | Buy Now |
|
Win Source Electronics | IC POE INTERFACE SWITCH 14TSSOP | 317950 |
|
$0.4710 / $0.7070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS23753APWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS23753APWR
Texas Instruments
IEEE 802.3-2005 PoE interface and Isolated Converter controller with Enhanced ESD Ride-Through 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 9.3 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.85 mA | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 273 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS23753APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS23753APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS23753APW | IEEE 802.3-2005 PoE interface and Isolated Converter controller with Enhanced ESD Ride-Through 14-TSSOP -40 to 125 | Texas Instruments | TPS23753APWR vs TPS23753APW |