-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IEEE 802.3-2005 PoE interface and Isolated Converter controller with Enhanced ESD Ride-Through 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24928-5-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
7685 In Stock |
|
$1.5294 / $3.1700 | Buy Now |
DISTI #
595-TPS23753APW
|
Mouser Electronics | Power Switch ICs - POE / LAN PoE Inter and Iso Conv Contr RoHS: Compliant | 17593 |
|
$1.5200 / $3.1400 | Buy Now |
DISTI #
V99:2348_07412723
|
Arrow Electronics | Power Over Ethernet PD Controller 0V 57V 13W 14-Pin TSSOP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2310 | Americas - 40 |
|
$1.5180 / $3.0960 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Ameya Holding Limited | TPS23753APW 1输出 直流-直流控制器, 57 V 反激式, 273 kHz, 14引脚 TSSOP封装 | 157039 |
|
RFQ | |
DISTI #
C1S746201234223
|
Chip1Stop | POE Controller 0V 57V 13W 14-Pin TSSOP RoHS: Compliant pbFree: Yes Container: Tube | 83 |
|
$1.4600 / $2.0300 | Buy Now |
|
Win Source Electronics | IC POE INTERFACE SWITCH 14TSSOP | 317900 |
|
$0.4710 / $0.7070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS23753APW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS23753APW
Texas Instruments
IEEE 802.3-2005 PoE interface and Isolated Converter controller with Enhanced ESD Ride-Through 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 9.3 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.85 mA | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 273 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |