-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IEEE 802.3at PoE interface with flyback DC-DC controller 16-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35010-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 16HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
10751 In Stock |
|
$1.6363 / $2.4600 | Buy Now |
DISTI #
595-TPS23751PWP
|
Mouser Electronics | Power Switch ICs - POE / LAN I 802.3t P Intrfc nd Grn-md DC/DC Cntrllr RoHS: Compliant | 24293 |
|
$1.6300 / $2.4600 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 1.2A, 276KHZ SWITCHING FREQ-MAX, PDSO16 | 96 |
|
$1.8300 / $3.6600 | Buy Now |
|
Ameya Holding Limited | TPS23751PWP 1输出 直流-直流控制器, 57 V, 电流模式, 276 kHz, 16引脚 HTTSOP封装 | 124994 |
|
RFQ | |
|
LCSC | HTSSOP-16-EP Power Over Ethernet Controllers ROHS | 2 |
|
$3.3796 / $4.6060 | Buy Now |
|
Win Source Electronics | IEEE 802.3at PoE Interface with Wide Range High Efficiency DC/DC Controller | IC CTRLR POE PWRD IEEE 16HTSSOP | 320000 |
|
$0.9050 / $1.3570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS23751PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS23751PWP
Texas Instruments
IEEE 802.3at PoE interface with flyback DC-DC controller 16-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 9.2 V | |
Input Voltage-Nom | 10.9 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Nom (Vsup) | 10.9 V | |
Surface Mount | YES | |
Switching Frequency-Max | 276 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |