-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Class 3 PoE PD with flyback DC-DC controller 20-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3304
|
Newark | Poe Pd Controller, Htssop-20, Input Voltage:67V, Output Current:-, Uvlo:39.3V, Controller Ic Case Style:Htssop, No. Of Pins:20Pins, Duty Cycle (%):49.5%, Frequency:487Khz, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS23750PWPR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.6400 / $3.4200 | Buy Now |
DISTI #
296-18669-1-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
5439 In Stock |
|
$1.2993 / $2.6900 | Buy Now |
DISTI #
595-TPS23750PWPR
|
Mouser Electronics | Power Switch ICs - POE / LAN IEEE 802.3af PD Controller RoHS: Compliant | 2754 |
|
$1.2900 / $2.6900 | Buy Now |
|
Bristol Electronics | 1165 |
|
RFQ | ||
|
Bristol Electronics | 432 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 20 Pin, Plastic, TSSOP | 1260 |
|
$1.4513 / $3.8700 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 20 Pin, Plastic, TSSOP | 2244 |
|
$1.9820 / $3.9639 | Buy Now |
|
Ameya Holding Limited | IC INTEG IEEE PD CTRLR 20-HTSSOP | 7802 |
|
RFQ | |
DISTI #
SMC-TPS23750PWPR
|
Sensible Micro Corporation | Ic Poe Cntrl 1 Channel 20Htssop RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 09+ Container: Cut Tape | 1155 |
|
$3.0800 | RFQ |
|
CHIPMALL.COM LIMITED | IC POE CNTRL 1 CHANNEL 20HTSSOP | 973 |
|
$1.5607 / $2.5074 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS23750PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS23750PWPR
Texas Instruments
Class 3 PoE PD with flyback DC-DC controller 20-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 67 V | |
Input Voltage-Min | ||
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.85 mA | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 565 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS23750PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS23750PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS23750PWPG4 | IEEE 802.3af PD Controller with Integrated DC/DC 20-HTSSOP -40 to 85 | Texas Instruments | TPS23750PWPR vs TPS23750PWPG4 |
TPS23770PWPRG4 | 1.3A SWITCHING CONTROLLER, 565kHz SWITCHING FREQ-MAX, PDSO20, GREEN, PLASTIC, HTSSOP-20 | Texas Instruments | TPS23750PWPR vs TPS23770PWPRG4 |
TPS23770PWP | Class 3 PoE PD with flyback integrated DC-DC controller & legacy UVLO threshold 20-HTSSOP -40 to 85 | Texas Instruments | TPS23750PWPR vs TPS23770PWP |
TPS23770PWPR | Class 3 PoE PD with flyback integrated DC-DC controller & legacy UVLO threshold 20-HTSSOP -40 to 85 | Texas Instruments | TPS23750PWPR vs TPS23770PWPR |
TPS23750PWPRG4 | Class 3 PoE PD with flyback DC-DC controller 20-HTSSOP -40 to 85 | Texas Instruments | TPS23750PWPR vs TPS23750PWPRG4 |