TPS2375 by: Texas Instruments

Part Details for TPS2375 by Texas Instruments

Overview of TPS2375 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TPS2375

TPS2375 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Resources and Additional Insights for TPS2375

Reference Designs related to TPS2375

  • Class 4- High power PoE: active clamp forward converter 8V@3A
    PMP6584 is a high power (non-standard) Power Over Ethernet (POE) active clamp forward converter. It features the TPS23756: which is a combination of a POE Powered Device (PD) controller and PWM controller. It also utilizes an ISO721 digital isolator and TPS28225 synchronous MOSFET driver. The input accepts standard POE voltage or a 24VDC-48VDC auxiliary voltage. The output power is an isolated 8VDC at 3A.
  • Class 3 isolated high-efficiency active clamp flyback converter for PoE power reference design
    This reference design is developed for evaluating 13-W isolated active clamp flyback PD converter system using the IEEE 802.3at PoE interface and DC/DC controller TPS23756. The converter is capable of supporting the 13-W maximum IEEE 802.3at power requirements. It presents good efficiency: load regulation and related electrical performance.
  • TIDA-00152 汽车类声震传感器接口
  • TIDM-SINGLEPHASEMETER 用于单片测量的单相电子式电表
    此设计采用 MSP430F6736 器件,实现了高度集成的单芯片电量计量(电表)解决方案。提供了硬件和软件设计文件,以便计算单相电能计量的各种参数,例如 RMS 电流和电压、有功和无功功率及电量、功率因数和频率。
  • Class 4- Wide Input Range 15W PoE Converter
    PMP6659 is a flyback converter with synchronous rectification. It accepts input voltages of 10.8-57VDC/18-32VAC/PoE and has a 12V/1.25A output. This input and output combination is typically required for PoE security cameras. The synchronous rectifier provides excellent efficiency with the wide input voltage range.
  • PMP10350 采用 UCC28710 的通用 85-265VAC 输入、12V/60W 额定输出、PSR 反激参考设计
    This design uses the PSR controller UCC28710 for a 12V/60W DCM Flyback converter. The valley switching of the UCC28710 allows this low-cost design to achieve a maximum load efficiency of  84.3% at 120VAC/60Hz input and 86% at 230VAC/50Hz input.
  • Class 4 - Wide Input Range 15W Power over Ethernet (PoE) Converter
    Note: TIDA-00091 was implemented using hardware from PMP6659.The Class 4 – Wide Input Range: 15W Power over Ethernet (PoE) Converter reference design is intended as an evaluation module for users to develop end-products for IP security camera applications.  This reference design has been optimized for its wide input voltage range; delivering an output power of 12-V at 1.25-A (15-W) from either an adapter input (10.8 to 57-VDC or 18 to 32-VAC) or power over Ethernet.  The wide input voltage range makes this design compatible with legacy applications where 12- or 24-VDC: or 24-VAC auxiliary power is used.
  • IEEE802.3at Type-1 PoE and 12V adapter input to point of load reference design for IP network camera
    Power over Ethernet (PoE) enables power to be delivered over the same ethernet cable as data with no danger of cross-talk: interference: or corruption of the data streams. This reference design showcases end-to-end power tree for an IP network camera powered using PoE or 12-V adapter based on the TI’s DaVinci™ Digital Media Processor or different application processor. The power tree also derives rails required for different peripherals of an IP network camera like: Image sensor: motor control: Ethernet PHY: RS485 interface: IR LED illumination: audio: motion sensing and the alarm interface.
  • EMC-compliant 10/100-Mbps Ethernet PHY reference design with IEEE802.3at Type-1 (≤ 12.95 W) PoE-PD
    This reference design provides a cost-optimized solution for 10 to 100 Mbps using the low-power Ethernet physical layer (PHY) DP83825 supporting 150-m reach over CAT5e cable which is beyond the standard Ethernet distance limitation of 100 m (328 feet). This design also demonstrates power delivery over Ethernet cable along with data communication using IEEE802.3at Type-1 (13 W) PoE-PD TPS23755 device with integrated primary side regulated flyback DC/DC controller. This reference design is pre-compliance tested for radiated emissions: ESDs and EFTs.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS2375 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS2375 by Texas Instruments

  • Please alert me when TPS2375 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPS2375 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS2375 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPS2375 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS2375.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS2375 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: