-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IEEE 802.3bt PoE high-power PD interface with advanced startup 20-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2373-3RGWR | Texas Instruments | IEEE 802.3bt PoE high-power PD interface with advanced startup 20-VQFN -40 to 125 | |
TPS2373-4RGWT | Texas Instruments | IEEE 802.3bt PoE high-power PD interface with advanced startup 20-VQFN -40 to 125 | |
TPS23730RMTR | Texas Instruments | IEEE 802.3bt type-3 class 1-6 PoE 2 PD with high efficiency DC-DC controller 45-VQFN -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51872-1-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 20VQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3993 / $2.7300 | Buy Now |
DISTI #
595-TPS2373-3RGWR
|
Mouser Electronics | Power Switch ICs - POE / LAN IEEE 802.3bt PoE high-power PD interface with advanced startup 20-VQFN -40 to 125 RoHS: Compliant | 4468 |
|
$1.3700 / $2.8000 | Buy Now |
|
CHIPMALL.COM LIMITED | IC POE CNTRL 1 CHANNEL 20VQFN | 190 |
|
$2.0791 | Buy Now |
|
LCSC | Power receiving device (PD) 0V57V 60W VQFN-20(5x5) Power Over Ethernet (PoE) Controllers ROHS | 190 |
|
$1.3861 / $1.5932 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2373-3RGWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2373-3RGWR
Texas Instruments
IEEE 802.3bt PoE high-power PD interface with advanced startup 20-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 57 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 10.1 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TPS2373-3RGWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2373-3RGWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS2373-3RGWT | Texas Instruments | Check for Price | IEEE 802.3bt PoE high-power PD interface with advanced startup 20-VQFN -40 to 125 | TPS2373-3RGWR vs TPS2373-3RGWT |
MAX16128UAADAA+ | Analog Devices Inc | Check for Price | Load-Dump/Reverse-Voltage Protection Circuits, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | TPS2373-3RGWR vs MAX16128UAADAA+ |
MAX16128UAADAA+ | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, MICROMAX-8 | TPS2373-3RGWR vs MAX16128UAADAA+ |