-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-V to 13-V hot swap controller with active high enable 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2331IPWR | Texas Instruments | 3-13V Single Hot-Swap IC w/ Power Good Report, Act-High Enable 14-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26920-1-ND
|
DigiKey | IC HOT SWAP CTRLR GP 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3817 In Stock |
|
$1.5313 / $3.1500 | Buy Now |
DISTI #
2156-TPS2331IPWR-ND
|
DigiKey | IC HOT SWAP CTRLR GP 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1350 In Stock |
|
$1.7700 | Buy Now |
DISTI #
595-TPS2331IPWR
|
Mouser Electronics | Hot Swap Voltage Controllers 3-13V Sngl w/Pwr Gd Rpt Act-Hi Enable RoHS: Compliant | 0 |
|
$1.4900 / $1.5300 | Order Now |
DISTI #
V72:2272_07412658
|
Arrow Electronics | Hot Swap Controller 1-CH 13V N-Channel Positive Voltage 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1640 Container: Cut Strips | Americas - 12 |
|
$0.2756 / $1.3699 | Buy Now |
|
Bristol Electronics | 19338 |
|
RFQ | ||
|
Bristol Electronics | 206 |
|
RFQ | ||
|
Rochester Electronics | TPS2331 3-13V Single Hot-Swap IC w/ Power Good Report, Act-High Enable RoHS: Compliant Status: Active Min Qty: 1 | 1350 |
|
RFQ | |
|
Ameya Holding Limited | IC HOT SWAP PWR CONT 14TSSOP | 950 |
|
RFQ | |
|
LCSC | TSSOP-14 Supervisor and Reset ICs ROHS | 10 |
|
$1.5296 / $2.2839 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2331IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2331IPWR
Texas Instruments
3-V to 13-V hot swap controller with active high enable 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | REQUIRES 3V TO 5.5V SUPPLY FOR CHANNEL 2 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
Input Voltage-Max | 13 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 500 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 13 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS2331IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2331IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2331IPW | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | TPS2331IPWR vs TPS2331IPW |
TPS2331IPWG4 | 3-13V Single Hot-Swap IC w/ Power Good Report, Act-High Enable 14-TSSOP -40 to 85 | Texas Instruments | TPS2331IPWR vs TPS2331IPWG4 |
TPS2331IPWR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | TPS2331IPWR vs TPS2331IPWR |