Power Circuits
TPS2311IPWR
Texas Instruments
Description: 3-V to 13-V dual channel hot swap with interdependent channel circuit breaking and power good 20-TSSOP -40 to 85

Overview of TPS2311IPWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
TPS2311IPWR Texas Instruments 3-13V Dual HotSwap IC w/ Inter-dependent Channel Circuit Breaking & Pwr Good Report, Act-High Enable 20-TSSOP -40 to 85

Price & Stock for TPS2311IPWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # TPS2311IPWR-ND
DigiKey IC HOT SWAP CTRLR GP 20TSSOP Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $2.0354
  • 4,000 $1.9866
$1.9866 / $2.0354 Buy Now
DISTI # 595-TPS2311IPWR
Mouser Electronics Hot Swap Voltage Controllers 3-13V Dual w/Intrdpt Chl Circuit Breaking RoHS: Compliant 0
  • 2,000 $1.9300
  • 4,000 $1.8900
$1.8900 / $1.9300 Order Now

CAD Models for TPS2311IPWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS2311IPWR by Texas Instruments

TPS2311IPWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP20,.25
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
REQUIRES 3V TO 5.5V SUPPLY FOR CHANNEL 2
Adjustable Threshold
YES
Analog IC - Other Type
HOT SWAP CONTROLLER
Input Voltage-Max
13 V
Input Voltage-Min
3 V
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
500 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max (Isup)
1 mA
Supply Voltage-Max (Vsup)
13 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. TPS2311IPWR
    Texas Instruments
    3-V to 13-V dual channel hot swap with interdependent channel circuit breaking and power good 20-TSSOP -40 to 85
    VS

Alternate Parts for TPS2311IPWR

This table gives cross-reference parts and alternative options found for TPS2311IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2311IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS2311IPWRG4 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments TPS2311IPWR vs TPS2311IPWRG4
TPS2311IPWG4 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments TPS2311IPWR vs TPS2311IPWG4
Part Number Description Manufacturer Compare
TPS2311IPW 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, GREEN, PLASTIC, TSSOP-20 Rochester Electronics LLC TPS2311IPWR vs TPS2311IPW
TPS2311IPWG4 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments TPS2311IPWR vs TPS2311IPWG4
TPS2311IPWRG4 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments TPS2311IPWR vs TPS2311IPWRG4

Related Parts for TPS2311IPWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS2311IPWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS2311IPWR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS2311IPWR would you like to use for your alert(s)?
  • Please alert me when TPS2311IPWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS2311IPWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS2311IPWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS2311IPWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS2311IPWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS2311IPWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: