Part Details for TPS22993PRLWR by Texas Instruments
Overview of TPS22993PRLWR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS22993PRLWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86047771
|
Verical | Power Switch 4-OUT 1.2A 0.015Ohm 20-Pin WQFN T/R Min Qty: 393 Package Multiple: 1 Date Code: 1401 | Americas - 281115 |
|
$0.8634 / $0.9548 | Buy Now |
|
Rochester Electronics | Quad Channel Load Switch With Gpio And I2C Control ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 281115 |
|
$0.6907 / $0.8126 | Buy Now |
Part Details for TPS22993PRLWR
TPS22993PRLWR CAD Models
TPS22993PRLWR Part Data Attributes
|
TPS22993PRLWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS22993PRLWR
Texas Instruments
3.6V 1.2A 15mΩ 4-Ch I<sup>2</sup>C Controllable Load Switch with Quick Output Discharge and Prog. Options 20-WQFN-HR -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 17.2 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 7.2 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TPS22993PRLWR
This table gives cross-reference parts and alternative options found for TPS22993PRLWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS22993PRLWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS22993RLWR | Texas Instruments | $0.7867 | 4-ch, 3.6-V, 1.2-A, 15-mΩ load switch with I2C control 20-WQFN-HR -40 to 85 | TPS22993PRLWR vs TPS22993RLWR |