-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-V, 0.1-A, 350-mΩ, load switch with current limit and LDO 8-SON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS22949ADRGR | Texas Instruments | 4.5V, 0.2A, 350mΩ, 100mA Current Limit Load Switch 8-SON -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS22949ADRGR-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 8SON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
45294 In Stock |
|
$0.8000 | Buy Now |
DISTI #
296-25317-1-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 8SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7643 / $1.7700 | Buy Now |
DISTI #
595-TPS22949ADRGR
|
Mouser Electronics | Power Switch ICs - Power Distribution Current Ltd Load Sw RoHS: Compliant | 0 |
|
$0.7200 / $0.7590 | Order Now |
|
Rochester Electronics | TPS22949 4.5V, 0.2A, 350mOhm, 100mA Current Limit Load Switch RoHS: Compliant Status: Active Min Qty: 1 | 45294 |
|
$0.6905 / $0.8123 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS22949ADRGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS22949ADRGR
Texas Instruments
4.5-V, 0.1-A, 350-mΩ, load switch with current limit and LDO 8-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 1.62 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 1.62 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS22949ADRGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS22949ADRGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
81C20L-P-T92-D-B | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, TO-92, 3 PIN | Unisonic Technologies Co Ltd | TPS22949ADRGR vs 81C20L-P-T92-D-B |
81C20L-P-T92-D-K | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, TO-92, 3 PIN | Unisonic Technologies Co Ltd | TPS22949ADRGR vs 81C20L-P-T92-D-K |