Part Details for TPS22949A by Texas Instruments
Overview of TPS22949A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS22949AYZPR | Texas Instruments | 4.5V, 0.2A, 350mΩ, 100mA Current Limit Load Switch 8-DSBGA -40 to 85 | |
TPS22949ADRGR | Texas Instruments | 4.5V, 0.2A, 350mΩ, 100mA Current Limit Load Switch 8-SON -40 to 85 |