Part Details for TPS22945 by Texas Instruments
Overview of TPS22945 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS22945DCKRG4 | Texas Instruments | 5.5V, 0.2A, 500mΩ, 100mA Current Limit Load Switch 5-SC70 -40 to 85 | |
TPS22945DCKR | Texas Instruments | 5.5V, 0.2A, 500mΩ, 100mA Current Limit Load Switch 5-SC70 -40 to 85 |
Part Details for TPS22945
TPS22945 CAD Models
Resources and Additional Insights for TPS22945
Reference Designs related to TPS22945
-
Ultra-low Stand-by Power: High-efficiency: DC-DC Power Supply Reference Design for Set-top Box
The PMP21065 Reference design operates off a typical 12V DC input to produce several common rails seen in set top boxes today. The key objectives of the design are to be low-cost: small in size and low stand-by power with high efficiency to help customers meet compliance to new regulatory guidelines on STB power consumption.
-
CC85XXDK-HEADSET-RD PurePath 无线耳机参考设计
The CC85XX-HEADSET board reference design contains production material i.e., schematics, layout files, gerbers and BOM for the boards used in the CC85XXDK-HEADSET Development Kit. The design files are supplied as Gerbers, PDF-files and in Cadstar format. The reference design demonstrates good de
-
PMP21098 具有 80 PLUS Gold 兼容性能的 170W 无辅助交流/直流电源参考设计
The PMP21098 reference design uses UCC28056 transition mode PFC controller and UCC25630 enhanced LLC controller with integrated driver to provide 12V/10.8A output (continuous: 14.2A peak) from universal AC input. This design achieves 91.8% peak efficiency at 115VAC input and 93.4% peak efficiency at 230VAC input. The efficiency and power factor numbers also meet both 115V and 230V internal 80 PLUS gold specifications. In addition: the design is able to achieve less than 300mW power consumption at no load without turning off PFC.
-
Power Switching Reference Design for Set Top Box
The TIDA-01451 reference design’s functionality emulates the power distribution of Set Top Boxes. By using integrated load switches to control power rails: each rail can be turned on or off depending on the needs and wants of the user. Turning off rails that are not being used reduces power loss and facilitates meeting energy compliance standards: such as Energy Star. An eFuse placed at the input can manage Hot Plug transients and protect downstream DC/DC converters from an input voltage that is too high or too low: reducing end equipment return rate.