-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.6-V, 2-A, 18.3-mΩ load switch with output discharge and rise time of 800-µs at 3.6-V 6-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS22924CYZPT by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS22924CYZPT | Texas Instruments | 3.6V, 2A, 18.3mΩ Load Switch with Quick Output Discharge 6-DSBGA -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3005441
|
Farnell | LOAD SWITCH, LIN, V ULOW, 6DSBGA RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 98 |
|
$0.6710 / $0.9071 | Buy Now |
DISTI #
296-25591-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 6DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3217 In Stock |
|
$0.4517 / $1.0000 | Buy Now |
DISTI #
595-TPS22924CYZPT
|
Mouser Electronics | Power Switch ICs - Power Distribution Ultra Small Lo-Inp Vltg Ultra-Lo rON RoHS: Compliant | 1225 |
|
$0.4200 / $0.8700 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL | 98 |
|
$0.4557 / $0.9765 | Buy Now |
|
Ameya Holding Limited | TPS22924CYZPT, 单 负载开关集成电路, 2A, 0.75 → 3.6V, 6针 DSBGA封装 | 500 |
|
RFQ | |
DISTI #
C1S746201982250
|
Chip One Stop | Power Switch 2A 6-Pin DSBGA T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 460 |
|
$0.3240 | Buy Now |
|
Win Source Electronics | ULTRA-SMALL, LOW-INPUT-VOLTAGE, LOW rON LOAD SWITCH | IC LOAD SWITCH LIN V ULOW 6DSBGA | 622550 |
|
$0.2535 / $0.3274 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS22924CYZPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS22924CYZPT
Texas Instruments
3.6-V, 2-A, 18.3-mΩ load switch with output discharge and rise time of 800-µs at 3.6-V 6-DSBGA -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 0.75 V | |
JESD-30 Code | R-XBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Current-Max (Isup) | 0.35 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.75 V | |
Supply Voltage-Nom (Vsup) | 1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.9 mm |
This table gives cross-reference parts and alternative options found for TPS22924CYZPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS22924CYZPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS22924CYZPR | Texas Instruments | Check for Price | 3.6-V, 2-A, 18.3-mΩ load switch with output discharge and rise time of 800-µs at 3.6-V 6-DSBGA -40 to 85 | TPS22924CYZPT vs TPS22924CYZPR |