Part Details for TPS22922BYFPR by PennEngineering (PEM)
Overview of TPS22922BYFPR by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS22922BYFPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | TPS22922 3.6V 2A 16mOhm Load Switch with Quick Output Discharge | 3294 |
|
$0.2380 / $0.2692 | Buy Now |