-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.6-V, 0.5-A, 78-mΩ, 22-nA leakage load switch 4-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5183
|
Newark | Ic, Load Switch, Lrds(On), 4Dsbga, Power Load Switch Type:High Side, Input Voltage:3.6V, Current Limit:500Ma, On State Resistance:0.078Ohm, Distribution Switch Case Style:Dsbga, No. Of Pins:4Pins, Thermal Protection:No, On/Enable Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS22901YFPR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5520 / $0.7200 | Buy Now |
DISTI #
296-24771-1-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 4DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35202 In Stock |
|
$0.2972 / $0.7900 | Buy Now |
DISTI #
595-TPS22901YFPR
|
Mouser Electronics | Power Switch ICs - Power Distribution Low Inp Vltg,Ultra- Low Load Sw RoHS: Compliant | 4333 |
|
$0.2770 / $0.8300 | Buy Now |
|
Win Source Electronics | IC LOAD SWITCH ULOW RDS 4DSBGA | 88000 |
|
$0.2170 / $0.3250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS22901YFPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS22901YFPR
Texas Instruments
3.6-V, 0.5-A, 78-mΩ, 22-nA leakage load switch 4-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 0.80 X 0.80 MM, 0.40 MM PITCH, 0.50 MM HEIGHT, GREEN, DSBGA-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 1 V | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.77 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Current-Max (Isup) | 0.88 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.77 mm |
This table gives cross-reference parts and alternative options found for TPS22901YFPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS22901YFPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS22902BYFPR | 3.6-V, 0.5-A, 78-mΩ, 22-nA leakage load switch with output discharge 4-DSBGA -40 to 85 | Texas Instruments | TPS22901YFPR vs TPS22902BYFPR |