Part Details for TPS2220APWPRG4 by Texas Instruments
Results Overview of TPS2220APWPRG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2220APWPRG4 Information
TPS2220APWPRG4 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS2220APWPRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86291946
|
Verical | Current Limit SW 2-IN 2-OUT 3V/3V/7V to 3.6V/5.5V/13.5V 1A 24-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 364 Package Multiple: 1 Date Code: 0501 | Americas - 2000 |
|
$0.9325 / $1.0311 | Buy Now |
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 3 Channel, PDSO24 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.7460 / $0.8776 | Buy Now |
Part Details for TPS2220APWPRG4
TPS2220APWPRG4 CAD Models
TPS2220APWPRG4 Part Data Attributes
|
TPS2220APWPRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2220APWPRG4
Texas Instruments
1A Single-Slot PC Card Power Switch w/ Serial Interface 24-HTSSOP -40 to 85
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER-ON RESET; BREAK-BEFORE-MAKE SWITCHING | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for TPS2220APWPRG4
This table gives cross-reference parts and alternative options found for TPS2220APWPRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2220APWPRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS2220APWP | Rochester Electronics LLC | Check for Price | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, GREEN, PLASTIC, HTSSOP-24 | TPS2220APWPRG4 vs TPS2220APWP |
TPS2220APWPR | Texas Instruments | Check for Price | 1A Single-Slot PC Card Power Switch w/ Serial Interface 24-HTSSOP -40 to 85 | TPS2220APWPRG4 vs TPS2220APWPR |
TPS2220APWPRG4 | Rochester Electronics LLC | Check for Price | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, GREEN, PLASTIC, HTSSOP-24 | TPS2220APWPRG4 vs TPS2220APWPRG4 |
TPS2220APWP | Texas Instruments | $1.4173 | 1A Single-Slot PC Card Power Switch w/ Serial Interface 24-HTSSOP -40 to 85 | TPS2220APWPRG4 vs TPS2220APWP |
TPS2220APWPR | Rochester Electronics LLC | Check for Price | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, GREEN, PLASTIC, HTSSOP-24 | TPS2220APWPRG4 vs TPS2220APWPR |