-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A Single-Slot PC Card Power Switch w/ Parallel Interface 16-SSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS2211IDB-ND
|
DigiKey | IC PWR SWITCH PC CARD 3:2 16SSOP Min Qty: 114 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2303 In Stock |
|
$2.6500 | Buy Now |
DISTI #
296-26919-5-ND
|
DigiKey | IC PWR SWITCH PC CARD 3:2 16SSOP Min Qty: 114 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4268 | Buy Now |
DISTI #
595-TPS2211IDB
|
Mouser Electronics | Switch ICs - Various 1A Sngl-Slot PC Card Power Switch RoHS: Compliant | 0 |
|
$2.9700 / $3.5000 | Order Now |
|
Bristol Electronics | 696 |
|
RFQ | ||
|
Bristol Electronics | 3960 |
|
RFQ | ||
|
Quest Components | 2-CHANNEL POWER SUPPLY SUPPORT CKT, 16 Pin Plastic SOP | 35 |
|
$2.5538 / $5.1075 | Buy Now |
|
Quest Components | 2-CHANNEL POWER SUPPLY SUPPORT CKT, 16 Pin Plastic SOP | 524 |
|
$2.8091 / $5.1075 | Buy Now |
|
Rochester Electronics | TPS2211 1A Single-Slot PC Card Power Switch w/ Parallel Interface RoHS: Compliant Status: Active Min Qty: 1 | 2303 |
|
$2.2700 / $2.6700 | Buy Now |
|
Ameya Holding Limited | IC PWR I/F SWITCH PC CARD 16SSOP | 15359 |
|
RFQ | |
|
New Advantage Corporation | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 68 |
|
$2.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2211IDB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2211IDB
Texas Instruments
1A Single-Slot PC Card Power Switch w/ Parallel Interface 16-SSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 5V AND 12V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 13.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for TPS2211IDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2211IDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2211IDBR | 1A Single-Slot PC Card Power Switch w/ Parallel Interface 16-SSOP -40 to 85 | Texas Instruments | TPS2211IDB vs TPS2211IDBR |
TPS2211IDBREP | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | TPS2211IDB vs TPS2211IDBREP |
TPS2211IDBRG4 | 1A Single-Slot PC Card Power Switch w/ Parallel Interface 16-SSOP -40 to 85 | Texas Instruments | TPS2211IDB vs TPS2211IDBRG4 |
TPS2211IDBLE | 1A Single-Slot PC Card Power Switch w/ Parallel Interface 16-SSOP -40 to 85 | Texas Instruments | TPS2211IDB vs TPS2211IDBLE |