-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pwr controller for Bus/Self Pwrd USB Hub with 3.3V LDO, 8 pwr switches, Act-Low BPMode indicator 24-SSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS2074DB-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:4 24SSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
4499 In Stock |
|
$4.0700 | Buy Now |
DISTI #
296-3429-5-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:4 24SSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.6974 / $6.7700 | Buy Now |
DISTI #
595-TPS2074DB
|
Mouser Electronics | Power Switch ICs - Power Distribution Pwr Cntrlr for Bus/ 4-Port USB Hub RoHS: Compliant | 120 |
|
$3.8300 / $6.9100 | Buy Now |
|
Bristol Electronics | 67 |
|
RFQ | ||
|
Quest Components | 27 |
|
$5.5840 / $8.3760 | Buy Now | |
|
Rochester Electronics | TPS2074 Pwr Controller for Bus/Self Pwrd USB Hub with 3.3V LDO, 8 pwr switches, Act-Low BPMode Indicator RoHS: Compliant Status: Active Min Qty: 1 | 4499 |
|
$3.4900 / $4.1100 | Buy Now |
|
Ameya Holding Limited | Texas Instruments,TPS2074DB,IC,Switch | 7905 |
|
RFQ | |
|
Chip1Cloud | FOUR-PORT USB HUB POWER CONTROLLERS | IC USB HUB PWR CONTROLLER 24SSOP | 1810 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2074DB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2074DB
Texas Instruments
Pwr controller for Bus/Self Pwrd USB Hub with 3.3V LDO, 8 pwr switches, Act-Low BPMode indicator 24-SSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max (Isup) | 0.36 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.94V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |