-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5A loading, 4.5-5.5V, 76mΩ USB power switch, active-high, output discharge, reverse blocking 5-SOT-23 -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47867-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2911 In Stock |
|
$0.1982 / $0.5900 | Buy Now |
DISTI #
595-TPS2069DDBVR
|
Mouser Electronics | Power Switch ICs - Power Distribution 1.5A loading, 4.5-5.5V, 76mohm USB power switch, active-high, output discharge, reverse blocking 5-SOT-23 -40 to 105 RoHS: Compliant | 1179 |
|
$0.1980 / $0.5500 | Buy Now |
DISTI #
V72:2272_16714446
|
Arrow Electronics | USB Power Switch Single 5.5V 2.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2226 Container: Cut Strips | Americas - 2620 |
|
$0.2013 / $0.2755 | Buy Now |
DISTI #
67369414
|
Verical | USB Power Switch Single 5.5V 2.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2226 | Americas - 2620 |
|
$0.2013 / $0.2586 | Buy Now |
|
Ameya Holding Limited | 2744 |
|
RFQ | ||
|
Chip1Cloud | IC PWR SWITCH N-CHAN 1:1 SOT23-5 / Current Limited, Power-Distribution Switches | 18810 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC PWR SWITCH N-CHAN 1:1 SOT23-5 | 308 |
|
$2.7719 / $4.0918 | Buy Now |
|
Win Source Electronics | IC PWR SWITCH N-CHAN 1:1 SOT23-5 / Current Limited, Power-Distribution Switches | 1900400 |
|
$0.0850 / $0.1280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2069DDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2069DDBVR
Texas Instruments
1.5A loading, 4.5-5.5V, 76mΩ USB power switch, active-high, output discharge, reverse blocking 5-SOT-23 -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-12-03 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS2069DDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2069DDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP6205DD | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 2 X 3 MM, MO-229VCED-2, QFN-8 | Monolithic Power Systems | TPS2069DDBVR vs MP6205DD |