-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 1.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high, reverse blocking 8-HVSSOP 0 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-31979-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:2 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
7054 In Stock |
|
$1.0373 / $2.3500 | Buy Now |
DISTI #
595-TPS2064DGNR
|
Mouser Electronics | Power Switch ICs - Power Distribution Single 1.5A Current-Limited RoHS: Compliant | 2380 |
|
$1.0300 / $2.3500 | Buy Now |
|
Bristol Electronics | 61 |
|
RFQ | ||
|
Ameya Holding Limited | IC PWR DIST SWITCH DUAL 8-MSOP | 44222 |
|
RFQ | |
DISTI #
SMC-TPS2064DGNR
|
Sensible Micro Corporation | Power Switch Ics - Power Distribution Single 1.5A Current-Limited RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2012+ Container: Tape & Reel | 7 |
|
$2.0579 / $2.2145 | RFQ |
|
Chip1Cloud | IC PWR DIST SWITCH DUAL 8-MSOP / USB Power Switch Dual 5.5V 2.1A 8-Pin HVSSOP EP T/R | 24473 |
|
RFQ | |
|
Win Source Electronics | IC PWR DIST SWITCH DUAL 8-MSOP / USB Power Switch Dual 5.5V 2.1A 8-Pin HVSSOP EP T/R | 6260 |
|
$48.5080 / $72.7620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2064DGNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2064DGNR
Texas Instruments
2-ch, 1.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high, reverse blocking 8-HVSSOP 0 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | UNDERVOLTAGE LOCKOUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS2064DGNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2064DGNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2064DGN | 2-ch, 1.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high, reverse blocking 8-HVSSOP 0 to 105 | Texas Instruments | TPS2064DGNR vs TPS2064DGN |
TPS2064CDGNR | 2-ch 1.5A loading, 4.5-5.5V, 70mΩ USB power switch, active-high, output discharge, reverse blocking 8-HVSSOP -40 to 125 | Texas Instruments | TPS2064DGNR vs TPS2064CDGNR |
TPS2064DRBR | 2-ch, 1.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high, reverse blocking 8-SON 0 to 105 | Texas Instruments | TPS2064DGNR vs TPS2064DRBR |
TPS2064DRBT | 2-ch, 1.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high, reverse blocking 8-SON 0 to 105 | Texas Instruments | TPS2064DGNR vs TPS2064DRBT |
TPS2064CDGN | 2-ch 1.5A loading, 4.5-5.5V, 70mΩ USB power switch, active-high, output discharge, reverse blocking 8-HVSSOP -40 to 125 | Texas Instruments | TPS2064DGNR vs TPS2064CDGN |