Part Details for TPS2062CDRBR-2 by Texas Instruments
Overview of TPS2062CDRBR-2 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS2062CDRBR-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS2062CDRBR-2-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:2 8SON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
761216 In Stock |
|
$0.5200 | Buy Now |
DISTI #
296-TPS2062CDRBR-2CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:2 8SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4654 / $1.2000 | Buy Now |
DISTI #
595-TPS2062CDRBR-2
|
Mouser Electronics | Power Switch ICs - Power Distribution Dual Channel Current Limiting Switch RoHS: Compliant | 0 |
|
$0.4650 / $0.5080 | Order Now |
|
Rochester Electronics | TPS2062C-2 Dual Channel Current Limiting Switch RoHS: Compliant Status: Active Min Qty: 1 | 761216 |
|
$0.4463 / $0.5250 | Buy Now |
|
Ameya Holding Limited | IC PWR DIST SW CURR-LMT DL 8SON | 10000 |
|
RFQ |
Part Details for TPS2062CDRBR-2
TPS2062CDRBR-2 CAD Models
TPS2062CDRBR-2 Part Data Attributes:
|
TPS2062CDRBR-2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2062CDRBR-2
Texas Instruments
2-ch, 1A loading, 4.5-5.5V, 70mΩ USB power switch, active-low, reverse blocking 8-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.001 mA | |
Surface Mount | YES | |
Switching | MAKE-BEFORE-BREAK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TPS2062CDRBR-2
This table gives cross-reference parts and alternative options found for TPS2062CDRBR-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2062CDRBR-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2062CDRBT-2 | 2-ch, 1A loading, 4.5-5.5V, 70mΩ USB power switch, active-low, reverse blocking 8-SON -40 to 125 | Texas Instruments | TPS2062CDRBR-2 vs TPS2062CDRBT-2 |