Part Details for TPS2061 by Texas Instruments
Overview of TPS2061 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS2061
TPS2061 CAD Models
Resources and Additional Insights for TPS2061
Reference Designs related to TPS2061
-
Ultra Mobile: Low Power DLP® Pico™ qHD Display Reference Design
The 0.23 qHD DLP chipset is an affordable platform enabling the use of DLP technology with embedded host processor. This chipset is incorporated in to this reference design to enable a low power: on-demand free-form sub-system display for a variety of applications.
-
Portable: Low Power HD Display with Increased Brightness Reference Design Using DLP® Technology
This display reference design features the DLP Pico™ 0.3-inch TRP HD 720p display chipset and is implemented in the DLP LightCrafter™ Display 3010-G2 evaluation module (EVM). It enables the use of HD resolution for projection display applications such as mobile smart TV: virtual assistant mobile projector: digital signage and many more. The design includes the DLP3010 chipset comprising of the DLP3010 720p digital micromirror device (DMD): DLPC3433 display controller: and DLPA3000 PMIC/LED driver.
-
TIDA-01081 适用于机器视觉的 LED 照明控制参考设计
此 LED 照明控制参考设计展示了如何通过一种独特方法驱动和控制包含多个大功率发光二极管 (LED) 的灯串。此参考设计适用于工业机器视觉系统,也适用于其他工业或汽车照明应用。此设计允许用户对 LED 电流和时序进行编程,从而实现 LED 安全超载以提高亮度。此设计可以自主运行,但也可以通过隔离式接口被触发或产生触发。内部电路块支持宽输入电压范围、可编程输入电流和输入功率控制,并可防止反极性、过压和过热。
-
Compact Full HD 1080p (up to 16 Amps) Projection Display Reference Design Using DLP Pico Technology
This reference design: featuring the DLP Pico™ 0.47-inch TRP Full-HD 1080p display chipset and implemented in the DLP LightCrafter Display 4710 G2 evaluation module (EVM): enables use of full HD resolution for projection display applications such as accessory projectors: screenless displays: interactive displays: wearables (including head mounted displays): signage: industrial and medical displays. The chipset used in the design is comprised of the DLP4710 (.47 1080p) DMD: the DLPC3439 display controller and the DLPA3005 PMIC/LED driver.
-
PMP20106 具有 400V 直流输入和 -5V、3.3V 及 16V 三路输出的反激参考设计
PMP20106 参考设计使用 UCC28880 集成 FET PWM 控制器实现具有高直流输入电压(270VDC 至 410VDC 输入)的 -5V/50mA、3.3V/100mA 和 16V/100mA 三路输出偏置电源。在准确调节 3.3V 的情况下,16V 输出电压介于 9.35V 和 16.99V 之间,-5V 输出电压介于 -3.05V 和 -6.25V 之间。