-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5735
|
Newark | Power Load Switch, High Side, , Son-8, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:1A, On State Resistance:0.07Ohm, Distribution Switch Case Style:Son, No. Of Pins:8Pins, Thermal Protection:Yes, On/Enable Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2052BDRBT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3300 / $1.5900 | Buy Now |
DISTI #
296-23967-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:2 8SON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2021 In Stock |
|
$0.5792 / $1.4900 | Buy Now |
DISTI #
595-TPS2052BDRBT
|
Mouser Electronics | Power Switch ICs - Power Distribution Crnt-Ltd,Pwr-Dist Sw RoHS: Compliant | 10955 |
|
$0.5560 / $1.4900 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Ameya Holding Limited | TPS2052BDRBT, 2输出 数字电源开关 IC, 500mA, 2.7 → 5.5V, 1600mW, 8针 SON封装 | 52992 |
|
RFQ | |
|
Win Source Electronics | IC SWITCH PWR DIST DUAL 8SON | 15000 |
|
$3.7690 / $5.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2052BDRBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2052BDRBT
Texas Instruments
2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC, SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | UNDERVOLTAGE LOCKOUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS2052BDRBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2052BDRBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS22968NDPUT | 2-ch, 5.5-V, 4-A, 25-mΩ load switch with adj. rise time and output discharge 14-WSON -40 to 105 | Texas Instruments | TPS2052BDRBT vs TPS22968NDPUT |
MIC2563A-1BSMT&R | Power Supply Support Circuit, Fixed, 1 Channel, PDSO28, SSOP-28 | Micrel Inc | TPS2052BDRBT vs MIC2563A-1BSMT&R |
TPS2052BDGNR | 2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125 | Texas Instruments | TPS2052BDRBT vs TPS2052BDGNR |
MIC2076-2BM | Buffer/Inverter Based Peripheral Driver, PDSO8, SOIC-8 | Microchip Technology Inc | TPS2052BDRBT vs MIC2076-2BM |
MIC2076-2BMTR | Buffer/Inverter Based Peripheral Driver, PDSO8, SOIC-8 | Microchip Technology Inc | TPS2052BDRBT vs MIC2076-2BMTR |
STMPS2252TTR | Enhanced dual channel power switches | STMicroelectronics | TPS2052BDRBT vs STMPS2252TTR |
TPS2052BDGN | 2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125 | Texas Instruments | TPS2052BDRBT vs TPS2052BDGN |
MIC2026-2BN | Buffer/Inverter Based Peripheral Driver, PDIP8, DIP-8 | Microchip Technology Inc | TPS2052BDRBT vs MIC2026-2BN |
LTC4309CGN#TRPBF | Level Shifting Low Offset Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery | Analog Devices Inc | TPS2052BDRBT vs LTC4309CGN#TRPBF |
TPS2052BDRG4 | 2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125 | Texas Instruments | TPS2052BDRBT vs TPS2052BDRG4 |