TPS2052B by: Texas Instruments

Part Details for TPS2052B by Texas Instruments

Overview of TPS2052B by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TPS2052B

TPS2052B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Resources and Additional Insights for TPS2052B

Reference Designs related to TPS2052B

  • TIDM-CAPTIVATE-THERMOSTAT-UI 电容式触摸温度调节装置用户接口参考设计
  • TIDA-00524 具有 NFC 接口的超低功耗多传感器数据记录器参考设计
  • RTOS-Based Configurable Serial-to-Ethernet Converter on High Performance MCUs Reference Design
    Legacy products may only contain a serial port. Accessing such end equipments (EEs) is increasingly becoming a challenge due to the inability to add them to a shared network and access them over long distances (like remote control stations). A Serial-to-Ethernet  (S2E) converter provides a simple answer to solve the challenges posed by such EEs. This reference design leverages an Ethernet-based TM4C129x (formerly known as Tiva) microcontroller to implement an S2E converter that allows quicker time-to-market and cost savings.
  • BLE Enabled IoT Node With High Performance MCU Reference Design
    A system example to show how to build a BLE Node by integrating a TM4C1294 MCU from the TM4C product family and a CC2650 device. This reference design demostatrates the capability of remotely controlling MCU operation via the internet.
  • PMP6961 220V-400VDC 输入、12V/100W 有源钳位正向
    此参考设计可从高电压直流输入生成隔离型 12V/100W 输出。此设计适用于从 PFC 前端调节器输出进行操作。UCC2897A 用于控制有源钳正向转换器。自驱同步整流器可达到 91% 以上的效率。直接感应输出电流可精确地对电流进行限制。还可提供时钟脉冲输出,以与其他转换器同步。
  • Execute from SDRAM with code storage in NVM for high performance MCU
    This reference design demonstrates how to implement and interface Non Volatile Memory and SDRAM to the performance microcontroller TM4C1294NCPDT in TM4C product family. The implementation is made possible by using the EPI Interface of the Microcontroller to interface a 256Mbit SDRAM at 60MHz and QSSI Interface at 60MHz for Non Volatile Memory's like SD Card and Quad Serial Flash which allows developers to expand code and data space above the maximum Internal Memory of the TM4C1294 microcontroller.
  • PMP8726 针对大型负载阶跃优化的 14.0V/5.0A 降压转换器
    This design is a non-synchronous buck converter with an input voltage range of 16 to 42V providing 14V output at 5A. It is optimized for large load steps. The IC has a Q-grade option for automotive applications.
  • TIDC-ZNP-HOST-SW3 适用于任何操作系统的便携式 ZigBee 插件软件框架
    A portable host software framework that allows ZigBee to be “bolted on” to existing products in the market, quickly enabling Internet of Things (IoT) (online only) system applicatio
  • Concurrent Parallel XIP Flash and SRAM Design for code download & execution on High Performance MCUs
    This reference design demonstrates how to implement and interface Asynchronous Parallel Flash and SRAM Memories to the performance microcontroller TM4C129. The implementation is made possible by using the EPI Interface in Host Bus 16 Mode with mutliple Chip Selects to interface a 1Gbit-8Mbit range 16-bit Parallel Flash and 16Mbit 16-bit Parallel SRAM allowing developers to expand code and data space above the maximum Internal Memory of the TM4C1294 microcontroller.
  • Data Concentrator Reference Design for Smaller AMI Networks Reduces Infrastructure Cost
    The TIDM-MINI-DC reference design implements a light-weight powerline communication (PLC) data concentrator (DC) solution integrated with an Ethernet repeater feature. A power grid network is static: which means that once end-nodes are installed the number of nodes to be supported by a DC is fixed. Electric utilities often have many feeder lines with only a small number of end consumers. It is not cost-effective to install a high-performance DC solution capable of supporting a large number of end nodes for these feeders. This design offers a low-cost PLC DC solution to support smaller networks with an Ethernet repeater (or edge router) feature to interconnect the local PLC network to an Ethernet-based backbone network so that a control center can control the PLC end-nodes directly.
  • Wi-Fi Enabled IoT Node With NFC Connection Handover Reference Design
    Configuring Wi-Fi network connection parameters in embedded applications can be completed  with a simple tap using NFC technology. This reference design illustrates NFC connection handover (pairing) and URL sharing with a Wi-Fi node using a TM4C1294 high-performance microcontroller: CC3100 network processor and TRF7970A NFC Transceiver or RF430CL330H NFC Transponder.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS2052B by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS2052B by Texas Instruments

  • Please alert me when TPS2052B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPS2052B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS2052B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPS2052B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS2052B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS2052B by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: