Part Details for TPS2051 by Texas Instruments
Overview of TPS2051 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS2051
TPS2051 CAD Models
Resources and Additional Insights for TPS2051
Reference Designs related to TPS2051
-
PMP4908 PoE 3.3V@7.6A Active Clamp Forward
PMP4908 参考设计使用 TPS23754 PoE 控制器控制有源钳位正向转换器(3.3V 时性能高达 25W)。CSD16406 同步整流器可使此设计实现 93% 以上的效率。
-
Analog solution for Virtex 7 - VC707 development kit
Xilinx chose TI as the power solution vendor to power Virtex 7 FPGA (along with other analog solution from TI). You will find Schematic and bill of material fo the solution Xilinx used on the development kits (VC707).
-
Industrial Communications Gateway PROFINET IRT to PROFIBUS Master Reference Design
PROFINET is becoming the leading industrial Ethernet protocol in automation due to its high-speed: deterministic communications and enterprise connectivity. However: as the world’s most popular fieldbus: PROFIBUS’s importance and usage will continue for many years due to legacy investment protection. Recognizing the hybrid attribute in process plants: this reference design is integral for the migration of existing fieldbus technology into a real-time Ethernet network based on the Programmable Real-Time Unit and Industrial Communication SubSystems (PRU-ICSS) of Sitara™ AM57x processor. This design demonstrates PROFIBUS master and PROFINET IRT device on AM572x with protocol stacks simultaneously running on an ARM Cortex-A15 core while the entire PROFINET switch and PROFIBUS frame handler are executed on the two PRU-ICSS: respectively. The migration scheme is generally also suitable for other fieldbus and industrial protocols.
-
Embedded USB 2.0 Reference Design
The USB 2.0 reference design guidelines are extremely important for designers considering USB2.0 electrical compliance testing. The guidelines are applicable to AM335x and AM437x but also generic to other processors. The approach taken for these guidelines is highly practical: without complex formulas or theory.
- TIDA-00872 采用单极步进电机控制器的单极步进电机驱动器参考设计
-
Universal data concentrator reference design supporting Ethernet: 6LoWPAN RF mesh & more
IPv6-based grid communications are becoming the standard choice in industrial markets and applications like smart meters and grid automation. The universal data concentrator design provides a complete IPv6-based network solution integrated with Ethernet backbone communication: 6LoWPAN RF mesh networking: RS-485 and more. The 6LoWPAN mesh networking addresses key concerns such as standard-based interoperability: reliability: security and long-distance connectivity. This design allows controlling and monitoring end devices remotely with a web server accessible via Ethernet backbone communication. It also provides 3.3V and 5V voltage rails and various peripheral interfaces to extend to additional connectivity such as broadband power-line communication (PLC): cellular and Wi-Fi®.
-
TIDM-CHRONOS-PAN Chronos 个人局域网和传感器节点开发系统
该参考设计包括了采用运动手表外形的高度集成、可佩戴式无线开发系统。它可用作手表系统的参考平台、针对个人局域网的个人显示器或者作为远程数据采集的无线传感器节点。基于 CC430F6137(低于 1 GHz)射频 SoC 的 eZ430-Chronos 包含在手表中,是基于 CC430 的全套开发系统,采用了 96 段 LCD 显示屏、集成式压力传感器以及用于运动敏感控制的 3 轴加速器。
-
Flat-Clamp TVS based Reference Design for Protection Against Transient for Grid Applications
This reference design features multiple approaches for protecting AC or DC analog input: DC analog output: AC or DC binary input: digital output with a high side or low side driver: LCD bias supply: USB interfaces (power and data) and onboard power supplies with 24: 12 or 5V input used in multiple grid applications against overvoltage: overload and transients (1.2/50 us: 42-Ω) using flat-clamp surge protection: ESD devices: eFuse or a load switch. The design monitors temperature: humidity: magnetic fields and power supplies for diagnostics.
-
12mm x 12mm: 5-Rail Power Sequencing for Application Processors Reference Design
This reference design demonstrates a validated and cost competitive power sequencing solution for an application processor or a high performance control platform. This design supports 5 different voltage rails: optimized with layout space of 12 mm × 12 mm. The design is also capable of adjusting delay time and re-configuring specific voltage level for each rail to fit different input capacitors and different processors' requirements.
-
PMP7767 15V – 50V 输入转换为 12V、5A,非同步降压
其为非同步降压控制器。其采用恒准时 (COT) 器件,即 LM5085。该电路采用具有极低 ESR 的陶瓷输出电容器。因此,纹波是由电感器的 DCR 产生的。所以,纹波电压叠加在反馈电压上。
-
Industrial Servo Drive and AC Inverter Drive Reference Design
The DesignDRIVE Development Kit is a reference design for a complete industrial drive directly connecting to a three phase ACI or PMSM motor. Many drive topologies can be created from the combined control: power and communications technologies included on this single platform. Includes multiple position sensor interfaces: diverse current sensing techniques: hot-side partitioning options and expansion for safety and industrial Ethernet.
-
TIDA-00375 24 VAC 供电的 UART 转 Wi-Fi 桥接器参考设计
The TIDA-00375 TI Design uses Texas Instruments SimpleLink Wi-Fi CC3200 Internet-on-a-chip Wireless MCU module to create a data bridge between existing hardware with a logic-level UART interface and a Wi-Fi network. The design also contains a Simple Switcher power supply with a wide input range s
-
PMP7944 10.8V 至 13.2V 输入电压;48V 输出电压 (7.3A);4 相同步升压转换器
A 4-phase synchronous boost converter that accepts an input voltage of 10.8Vin to 13.2Vin providing an output of 48Vout capable of delivering 7.3A.
-
OPC UA Data Access Server for AM572x Reference Design
OPC UA is an industrial machine-to-machine protocol designed to allow interoperability and communication between all machines connected under Industry 4.0. This reference design demonstrates use of the Matrikon OPC™ OPC UA server development kit (SDK) to allow communications using an OPC UA data access (DA) server running embedded in a project or design. The OPC UA DA deals with real-time data and is best suited for industrial automation applications where time is an important aspect of the data. A reference OPC UA server implementation is provided that accesses the GPIO capabilities of the AM572x IDK. The reference code can be extended to provide an OPC UA interface to any data the AM572x IDK board can access including data acquired through Profibus: RS-485: CAN bus and industrial Ethernet-based protocols such as EtherCAT™ or PROFINET™ using the Programmable Real-time Unit Industrial Communication Subsystems (PRU-ICSS).
-
Interfacing SDRAM Memory on High Performance Microcontrollers
This reference design demonstrates how to implement and interface SDRAM Memory to the performance microcontroller TM4C129XNCZAD. The implementation is made possible by using the EPI Interface of the Microcontroller to interface a 256Mbit SDRAM at 60MHz which allows developers to implement additional memory for code and data when interfacing with High Speed LCD Panels.
-
Connected Ethernet: USB: and LCD Reference Design
This reference design will demonstrate several Ethernet- and LCD-enabled applications such as remote sensor monitoring: Ethernet configuration via web-based and LCD dashboards and aware applications that interface with weather websites.
-
PMP4239 SEPIC 48V@0.7A
This SEPIC converter provides a regulated 48V output from a 40V – 60V input and achieves efficiency greater than 92%. Possible applications include wireless, telecom and industrial.
-
TIDM-TM4C123XSUB1GHZ 基于高性能 MCU 且支持低于 1GHz 的 IoT 节点参考设计
一个系统示例,用于展示如何通过集成 TM4C123x MCU 和 SimpleLink™ CC1310 超低功耗无线 MCU 来构建 Sub-1 GHz 节点。该示例演示了通过 Web 远程控制 MCU 运行的功能。
-
ZigBee Home Automation Gateway reference design
A gateway is a bridge that connects wireless devices to the Internet. This Linux-based Home Automation Gateway enables remote monitoring and control of ZigBee® powered nodes and devices inside the home. This gateway reference design includes ZigBee Home Automation (HA 1.2) certified software stack and tens of APIs that simplify ZigBee integration and application development in a Linux system.
- PMP4740 用于 LED 照明的升压 (20V- 40V @ 500mA)
-
TIDM-INDUCTIVEPROX MSP430 微控制器单片电感式接近传感参考设计
Historically, inductive sensing technique has required complex, analog-only circuitry, making it a costly technique for applications outside of industrial controls or portable metal detectors. To provide a low cost inductive sensing solution for designers, this reference design describes th
-
Camera Reference Design for ARM® Cortex®-M Microcontrollers (MCUs)
This design implements a network camera with a QVGA display panel and an embedded web server for remote monitoring. With a memory footrpint of 250KB for the web server: there is ample memory available on the TM4C129x microcontroller for additional customizations.
-
32-bit ARM® Cortex™-M4F MCU based Small form factor Serial-to-Ethernet Converter
Serial communications have been widely used in grid infrastructure equipments. But the limitation of transmission distance and bandwidth of serial communication leads to demand for a more flexible and high-speed method to meet modern smart grid network migration. Ethernet has been accepted as an efficient communications method across industries in the last decade. This design demonstrates bi-directional switching and transmission between serial ports and Ethernet ports: which can enable legacy equipment that has only serial communication in their power grid to communicate with modern: Ethernet-based equipment without any changes to the existing hardware or software.
1 - 5 of 23 reference designs