-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.1A loading, 2.7-5.5V, 400mΩ USB power switch, active-low 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26910-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4207 In Stock |
|
$0.3281 / $1.4500 | Buy Now |
DISTI #
595-TPS2049DR
|
Mouser Electronics | Power Switch ICs - Power Distribution Single-Channel 100ma RoHS: Compliant | 2597 |
|
$0.4890 / $0.9000 | Buy Now |
DISTI #
J56:1989_00137356
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 0.1A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2204 | Europe - 2500 |
|
$0.4471 / $0.4516 | Buy Now |
DISTI #
V72:2272_07410716
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 0.1A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1701 Container: Cut Strips | Americas - 1435 |
|
$0.3442 / $0.4121 | Buy Now |
DISTI #
31665763
|
Verical | Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 0.1A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 1701 | Americas - 1435 |
|
$0.3442 / $0.3996 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 695 |
|
$0.4200 / $1.5000 | Buy Now |
|
Quest Components | 556 |
|
$0.5200 / $2.0000 | Buy Now | |
|
Ameya Holding Limited | IC PWR DIST SWITCH SNGL 8-SOIC | 2500 |
|
RFQ | |
|
Chip1Cloud | IC PWR DIST SWITCH SNGL 8-SOIC | 22100 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC PWR SWITCH N-CHAN 1:1 8SOIC | 168 |
|
$0.4094 / $0.6245 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2049DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2049DR
Texas Instruments
0.1A loading, 2.7-5.5V, 400mΩ USB power switch, active-low 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS2049DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2049DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3525M-L | 0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125 | Texas Instruments | TPS2049DR vs LM3525M-L |
LM3525MX-L/NOPB | 0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125 | Texas Instruments | TPS2049DR vs LM3525MX-L/NOPB |
LM3525M-L/NOPB | 0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125 | Texas Instruments | TPS2049DR vs LM3525M-L/NOPB |
MIC2076-2BM | Buffer/Inverter Based Peripheral Driver, PDSO8, SOIC-8 | Micrel Inc | TPS2049DR vs MIC2076-2BM |
LM3525M-H/NOPB | 0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125 | Texas Instruments | TPS2049DR vs LM3525M-H/NOPB |
TPS2049DG4 | SINGLE-CHANNEL 100ma POWER SWITCH 8-SOIC -40 to 85 | Texas Instruments | TPS2049DR vs TPS2049DG4 |