Part Details for TPS2049DG4 by Texas Instruments
Overview of TPS2049DG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TPS2049DG4
TPS2049DG4 CAD Models
TPS2049DG4 Part Data Attributes:
|
TPS2049DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2049DG4
Texas Instruments
SINGLE-CHANNEL 100ma POWER SWITCH 8-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.5 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for TPS2049DG4
This table gives cross-reference parts and alternative options found for TPS2049DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2049DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3525M-L | 0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125 | Texas Instruments | TPS2049DG4 vs LM3525M-L |
LM3525MX-L/NOPB | 0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125 | Texas Instruments | TPS2049DG4 vs LM3525MX-L/NOPB |
LM3525M-L/NOPB | 0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125 | Texas Instruments | TPS2049DG4 vs LM3525M-L/NOPB |
MIC2076-2BM | Buffer/Inverter Based Peripheral Driver, PDSO8, SOIC-8 | Micrel Inc | TPS2049DG4 vs MIC2076-2BM |
LM3525M-H/NOPB | 0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125 | Texas Instruments | TPS2049DG4 vs LM3525M-H/NOPB |