-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.1A loading, 2.7-5.5V, 400mΩ USB power switch, active-low 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5730
|
Newark | Power Load Switch, High Side, , Soic-8, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:150Ma, On State Resistance:0.4Ohm, Distribution Switch Case Style:Soic, No. Of Pins:8Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2049D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.7100 / $2.3500 | Buy Now |
DISTI #
2156-TPS2049D-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
14028 In Stock |
|
$0.9100 | Buy Now |
DISTI #
296-21264-5-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
202 In Stock |
|
$0.8259 / $1.8700 | Buy Now |
DISTI #
595-TPS2049D
|
Mouser Electronics | Power Switch ICs - Power Distribution Single-Channel 100ma RoHS: Compliant | 262 |
|
$0.8250 / $1.8700 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, PDSO8 | 74 |
|
$0.8774 / $1.4623 | Buy Now |
|
Rochester Electronics | TPS2049 SINGLE-CHANNEL 100ma POWER SWITCH RoHS: Compliant Status: Active Min Qty: 1 | 14028 |
|
$0.7797 / $0.9173 | Buy Now |
DISTI #
TPS2049D
|
TME | IC: power switch, high-side, 0.1A, Ch: 1, N-Channel, SMD, SO8, tube Min Qty: 1 | 277 |
|
$0.5600 / $0.9050 | Buy Now |
|
Ameya Holding Limited | TPS2049D, 单 数字电源开关 IC, 100mA, 2.7 → 5.5V, 585.82mW, 8针 SOIC封装 | 218102 |
|
RFQ | |
|
Chip1Cloud | IC PWR DIST SWITCH SNGL 8-SOIC | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2049D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2049D
Texas Instruments
0.1A loading, 2.7-5.5V, 400mΩ USB power switch, active-low 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS2049D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2049D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3525M-L | 0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125 | Texas Instruments | TPS2049D vs LM3525M-L |
LM3525MX-L/NOPB | 0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125 | Texas Instruments | TPS2049D vs LM3525MX-L/NOPB |
LM3525M-L/NOPB | 0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125 | Texas Instruments | TPS2049D vs LM3525M-L/NOPB |
MIC2076-2BM | Buffer/Inverter Based Peripheral Driver, PDSO8, SOIC-8 | Micrel Inc | TPS2049D vs MIC2076-2BM |
LM3525M-H/NOPB | 0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125 | Texas Instruments | TPS2049D vs LM3525M-H/NOPB |
TPS2049DG4 | SINGLE-CHANNEL 100ma POWER SWITCH 8-SOIC -40 to 85 | Texas Instruments | TPS2049D vs TPS2049DG4 |