Part Details for TPS2048ADG4 by Texas Instruments
Overview of TPS2048ADG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS2048ADG4
TPS2048ADG4 CAD Models
TPS2048ADG4 Part Data Attributes:
|
TPS2048ADG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2048ADG4
Texas Instruments
0.5A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for TPS2048ADG4
This table gives cross-reference parts and alternative options found for TPS2048ADG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2048ADG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2048AD | 4-ch, 0.25A loading, 2.7-5.5V, 80mΩ USB power switch, active-low 16-SOIC 0 to 125 | Texas Instruments | TPS2048ADG4 vs TPS2048AD |
TPS2048ADR | 4-ch, 0.25A loading, 2.7-5.5V, 80mΩ USB power switch, active-low 16-SOIC 0 to 125 | Texas Instruments | TPS2048ADG4 vs TPS2048ADR |
TPS2048ADRG4 | 4-ch, 0.25A loading, 2.7-5.5V, 80mΩ USB power switch, active-low 16-SOIC 0 to 125 | Texas Instruments | TPS2048ADG4 vs TPS2048ADRG4 |