Part Details for TPS2046BDG4 by Texas Instruments
Overview of TPS2046BDG4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Smart Cities
Energy and Power Systems
Telecommunications
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for TPS2046BDG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS2046BDG4-TI-ND
|
DigiKey | IC PWR DIST SWITCH DUAL 8-SOIC Min Qty: 329 Lead time: 48 Weeks Container: Tube MARKETPLACE PRODUCT |
525 In Stock |
|
$0.9100 | Buy Now |
|
Bristol Electronics | 1784 |
|
RFQ | ||
|
Rochester Electronics | TPS2046 - Power Supply Support Circuit, Fixed, 2 Channel, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 525 |
|
$0.7833 / $0.9215 | Buy Now |
Part Details for TPS2046BDG4
TPS2046BDG4 CAD Models
TPS2046BDG4 Part Data Attributes:
|
TPS2046BDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2046BDG4
Texas Instruments
Current-Limited Power-Distribution Switches 8-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | UNDERVOLTAGE LOCKOUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for TPS2046BDG4
This table gives cross-reference parts and alternative options found for TPS2046BDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2046BDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2046BD | 2-ch, 0.25A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125 | Texas Instruments | TPS2046BDG4 vs TPS2046BD |
TPS2046BDRG4 | Current-Limited Power-Distribution Switches 8-SOIC -40 to 85 | Texas Instruments | TPS2046BDG4 vs TPS2046BDRG4 |