Part Details for TPS2046B by Texas Instruments
Overview of TPS2046B by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS2046B
TPS2046B CAD Models
Resources and Additional Insights for TPS2046B
Reference Designs related to TPS2046B
-
TIDC-EVSE-WIFI 支持 Wi-Fi 的 1 级和 2 级电动汽车维护设备参考设计
经过 TIDC-EVSE-WIFI 验证的 TI 参考设计详细说明了如何采用添加的 Wi-Fi® 功能实施符合 J1772 标准的 1 级和 2 级电动车辆维修设备 (EVSE) 方案。CC3100 网络处理器可让 EVSE 等高度嵌入式器件轻松连接至现有无线网络或直接连接至器件。通过在 EVSE 中集成此功能,此设计可实现针对已连接的电动车辆充电状态的远程功率监测和控制。
-
USB Type-A to USB Type-C SS (SuperSpeed) MUX with DFP controller reference design
This addapter converts a USB standard host type-A port to Type-C DFP (downstream-facing port) with support for default: 1.5 A and 3.0A VBUS current levels. The TUSB2522 simplifies the design by integrating 2:1 USB 3.1 (up to 10 Gbps) mux with a DFP controller to monitor the Type-C configuration channel (CC) pins to determine plug orientation for mux selection and device attachment for controlling VCONN and VBUS power switches.
-
TI USB Type-C Dock Reference Design
The Type-C Dock Board is designed to help evaluate Type-C Dock implementations with video and charging support. The Type-C Dock offers data and video port expansion and a charging capability for Type-C systems that support USB PD/Alternate mode protocol. The dock comes with three downstream facing ports: two Type C DFP only ports with max of 5V@3A VBUS power: one Type-A DFP port with BC1.2 support. A DisplayPort connector is also provided for video sink connection: A direct connect to a DisplayPort monitor: connection to a MST HUB or a DP protocol converter to a monitor.
-
PMP5063 Isolated DM Flyback for Charger 5V@1A
This low-cost (5W) isolated flyback regulator produces a USB 5V output from a low-voltage input, such as automotive. A full-load efficiency of 83% was achieved from a 12V nominal input.