-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.25A loading, 0.44A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS2045DR-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8SOIC Min Qty: 156 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1219 In Stock |
|
$1.9300 | Buy Now |
DISTI #
296-2573-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8SOIC Min Qty: 156 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7298 / $1.7973 | Buy Now |
DISTI #
595-TPS2045DR
|
Mouser Electronics | Power Switch ICs - Power Distribution .345A 2.7-5.5V Hi RoHS: Compliant | 0 |
|
$1.7900 / $3.5900 | Order Now |
|
Bristol Electronics | Min Qty: 2 | 650 |
|
$1.1480 / $2.8000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 25 |
|
$1.8200 / $2.8000 | Buy Now |
|
Quest Components | 0.44 A BUF OR INV BASED PRPHL DRVR, PDSO8 | 520 |
|
$1.6250 / $3.7500 | Buy Now |
|
Quest Components | 0.44 A BUF OR INV BASED PRPHL DRVR, PDSO8 | 20 |
|
$1.8750 / $3.7500 | Buy Now |
|
Rochester Electronics | TPS2045 0.345A, 2.7-5.5V Single Hi-Side MOSFET, Fault Report, Act-Low Enable RoHS: Compliant Status: Active Min Qty: 1 | 1219 |
|
$1.6600 / $1.9500 | Buy Now |
|
Ameya Holding Limited | IC 440MA PWR DIST SW 8-SOIC | 9682 |
|
RFQ | |
|
Chip1Cloud | IC 440MA PWR DIST SW 8-SOIC | 12000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2045DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2045DR
Texas Instruments
0.25A loading, 0.44A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1999-04-08 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |