-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 0.5A loading, 1A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 16-SOIC 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS2044AD-ND
|
DigiKey | IC PWR SWITCH N-CH 2X1:2 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6388 In Stock |
|
$2.9300 | Buy Now |
DISTI #
296-3399-5-ND
|
DigiKey | IC PWR SWITCH N-CH 2X1:2 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2376 In Stock |
|
$2.7309 / $5.4400 | Buy Now |
DISTI #
595-TPS2044AD
|
Mouser Electronics | Power Switch ICs - Power Distribution Qd .345A 2.7-5.5V Hi RoHS: Compliant | 401 |
|
$2.7300 / $5.2100 | Buy Now |
|
Bristol Electronics | 105 |
|
RFQ | ||
|
Quest Components | Peripheral Driver, Quad Driver, 16 Pin, Plastic, SOP | 160 |
|
$4.6250 / $7.5000 | Buy Now |
|
Rochester Electronics | TPS2044A 0.7A, 2.7-5.5V Quad (2In/4Out) Hi-Side MOSFET, Fault Report, Act-Low Enable RoHS: Compliant Status: Active Min Qty: 1 | 6388 |
|
$2.5200 / $2.9600 | Buy Now |
|
Ameya Holding Limited | Quad Power-Distribution Switches | 51377 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2044AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2044AD
Texas Instruments
4-ch, 0.5A loading, 1A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 16-SOIC 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS2044AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2044AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2044ADRG4 | 0.7A, 2.7-5.5V Quad (2In/4Out) Hi-Side MOSFET, Fault Report, Act-Low Enable 16-SOIC 0 to 85 | Texas Instruments | TPS2044AD vs TPS2044ADRG4 |
TPS2044ADG4 | 4-ch, 0.5A loading, 1A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 16-SOIC 0 to 125 | Texas Instruments | TPS2044AD vs TPS2044ADG4 |
TPS2044DRG4 | 4-ch, 0.5A loading, 0.9A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 16-SOIC -40 to 125 | Texas Instruments | TPS2044AD vs TPS2044DRG4 |
TPS2044ADR | 4-ch, 0.5A loading, 1A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 16-SOIC 0 to 125 | Texas Instruments | TPS2044AD vs TPS2044ADR |