Part Details for TPS2042BDRB by Texas Instruments
Overview of TPS2042BDRB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2042BDRBR | Texas Instruments | Dual, Current-Limited, Power-Distribution Switches 8-SON -40 to 85 | |
TPS2042BDRBT | Texas Instruments | Dual, Current-Limited, Power-Distribution Switches 8-SON -40 to 85 |
Part Details for TPS2042BDRB
TPS2042BDRB CAD Models
TPS2042BDRB Part Data Attributes
|
TPS2042BDRB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2042BDRB
Texas Instruments
2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, SON-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | UNDERVOLTAGE LOCKOUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | S-PDSO-N8 | |
Length | 3 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for TPS2042BDRB
This table gives cross-reference parts and alternative options found for TPS2042BDRB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2042BDRB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS2042BDRBT | Texas Instruments | $1.2636 | 2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SON -40 to 125 | TPS2042BDRB vs TPS2042BDRBT |
TPS2042BDRBR | Texas Instruments | Check for Price | 2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SON -40 to 125 | TPS2042BDRB vs TPS2042BDRBR |
ST2042BD | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOP-8 | TPS2042BDRB vs ST2042BD |
TPS2042BQDRQ1 | Texas Instruments | $0.5615 | Automotive 2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125 | TPS2042BDRB vs TPS2042BQDRQ1 |
TPS2042BDGNG4 | Texas Instruments | $1.1114 | 2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-HVSSOP -40 to 125 | TPS2042BDRB vs TPS2042BDGNG4 |
TPS2042BD | Texas Instruments | $0.8667 | 2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125 | TPS2042BDRB vs TPS2042BD |
TPS2042BDRG4 | Texas Instruments | Check for Price | 2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125 | TPS2042BDRB vs TPS2042BDRG4 |
ST2042BDR | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOP-8 | TPS2042BDRB vs ST2042BDR |
TPS2042BDGNRG4 | Texas Instruments | Check for Price | 2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-HVSSOP -40 to 125 | TPS2042BDRB vs TPS2042BDGNRG4 |
TPS2042BDGN | Texas Instruments | $1.2352 | 2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-HVSSOP -40 to 125 | TPS2042BDRB vs TPS2042BDGN |