Part Details for TPS2013A by Texas Instruments
Overview of TPS2013A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2013APWP | Texas Instruments | 2.6A, 2.7 to 5.5V Single High-Side MOSFET Switch IC, No Fault Reporting, Active-Low Enable 14-HTSSOP -40 to 85 | |
TPS2013AD | Texas Instruments | 2.6A, 2.7 to 5.5V Single High-Side MOSFET Switch IC, No Fault Reporting, Active-Low Enable 8-SOIC -40 to 85 | |
TPS2013ADR | Texas Instruments | 2.6A, 2.7 to 5.5V Single High-Side MOSFET Switch IC, No Fault Reporting, Active-Low Enable 8-SOIC -40 to 85 |
Part Details for TPS2013A
TPS2013A CAD Models
Resources and Additional Insights for TPS2013A
Reference Designs related to TPS2013A
-
USB Type-C™ and Power Delivery Minidock With Video and Charging Support Reference Design
The USB Type-C® and power delivery (PD) minidock reference design provides a reference for a USB Type-C dock including audio: USB data: power and video. This reference design has a small 2-inch by 4-inch form factor and supports both source and sink power capabilities over the primary USB Type-C PD port. Video output capabilities include both DisplayPort and HDMI.
-
PMP10711 简单 6 通道电源排序器参考设计
PMP10711 is a 6-channel power supply sequencer that utilizes two LM3880 3-channel sequencer ICs. The design uses an external AND gate and OR gate to power up and power down all 6 channels in sequential fashion. This is useful in cases when up to 6 power rails need to be sequenced during power up