-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2A loading, 4.5-5.5V, 72mΩ USB power switch, active-high, output discharge, reverse blocking 8-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5717
|
Newark | Pwr Sw Usb, 2.87A, 1Ch, 8Msop, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:2.9A, On State Resistance:0.072Ohm, Distribution Switch Case Style:Msop, No. Of Pins:8Pins, Thermal Protection:Yes, On/Enable Input Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2001CDGN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1100 / $1.4600 | Buy Now |
DISTI #
296-29336-5-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3168 In Stock |
|
$0.4540 / $1.1300 | Buy Now |
DISTI #
595-TPS2001CDGN
|
Mouser Electronics | Power Switch ICs - Power Distribution SGL CH,CURRENT-LTD USB PWR DISTR SWITCH RoHS: Compliant | 4356 |
|
$0.4390 / $1.1300 | Buy Now |
|
Ameya Holding Limited | MSOP POWERPAD 8/I°/Single Channel, Current-Limited USB Power Distribution S | 259521 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2001CDGN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2001CDGN
Texas Instruments
2A loading, 4.5-5.5V, 72mΩ USB power switch, active-high, output discharge, reverse blocking 8-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.085 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | 1.45 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |