-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual P-channel Enhancemenent-Mode MOSFET 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS1120D-ND
|
DigiKey | MOSFET 2P-CH 15V 1.17A 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3280 In Stock |
|
$1.1600 | Buy Now |
DISTI #
296-1352-5-ND
|
DigiKey | MOSFET 2P-CH 15V 1.17A 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0420 / $2.4000 | Buy Now |
DISTI #
595-TPS1120D
|
Mouser Electronics | MOSFET Dual P-Ch Enh-Mode MOSFET RoHS: Compliant | 315 |
|
$1.0400 / $2.4000 | Buy Now |
DISTI #
J56:1989_00024172
|
Arrow Electronics | Trans MOSFET P-CH Si 15V 1.17A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 12 Weeks Date Code: 2206 | Europe - 375 |
|
$0.9578 / $1.2322 | Buy Now |
|
Quest Components | 1170 mA, 15 V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, MS-012AA | 1 |
|
$2.8000 | Buy Now |
|
Rochester Electronics | TPS1120 Dual P-channel Enhancemenent-Mode MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 3280 |
|
$0.9991 / $1.1800 | Buy Now |
DISTI #
TPS1120D
|
TME | Transistor: P-MOSFET x2, unipolar, -15V, -0.53A, Idm: 7A, SO8 Min Qty: 1 | 75 |
|
$1.5800 / $2.2100 | Buy Now |
|
Ameya Holding Limited | MOSFET 2P-CH 15V 1.17A 8-SOIC | 2840 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS1120D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS1120D
Texas Instruments
Dual P-channel Enhancemenent-Mode MOSFET 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | LOGIC LEVEL COMPATIBLE, ESD PROTECTED | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 15 V | |
Drain Current-Max (ID) | 1.17 A | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.84 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for TPS1120D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS1120D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS1120DRG4 | 1170mA, 15V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, MS-012AA, GREEN, SOIC-8 | Texas Instruments | TPS1120D vs TPS1120DRG4 |
TPS1120DR | Dual P-channel Enhancemenent-Mode MOSFET 8-SOIC | Texas Instruments | TPS1120D vs TPS1120DR |