Part Details for TPS0603-100M by Tai-Tech Advanced Electronics Co Ltd
Overview of TPS0603-100M by Tai-Tech Advanced Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TPS0603-100M
TPS0603-100M CAD Models
TPS0603-100M Part Data Attributes
|
TPS0603-100M
Tai-Tech Advanced Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TPS0603-100M
Tai-Tech Advanced Electronics Co Ltd
General Purpose Inductor, 10uH, 20%, 2424
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAI-TECH ADVANCED ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2424 | |
Construction | Magnetic Shielded | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Package Height | 2.9 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR | |
Rated Current-Max | 1 A | |
Shielded | YES | |
Tolerance | 20% |