Part Details for TPS-35 by Eaton Bussmann
Results Overview of TPS-35 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS-35 Information
TPS-35 by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for TPS-35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5697
|
Newark | Telpower Fuse |Eaton Bussmann TPS-35 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.0600 / $67.3300 | Buy Now |
DISTI #
TPS-35-ND
|
DigiKey | FUSE CARTRIDGE 35A 170VDC Min Qty: 10 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.1510 | Buy Now |
DISTI #
71532088
|
RS | Fuse Telpower Fast Blow Holder Mount Clip Termination 170VDC 35A | Bussmann by Eaton TPS-35 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$64.0800 | RFQ |
DISTI #
000000000000560817
|
Sager | Specialty Fuses 35A Min Qty: 10 | 0 |
|
$44.0600 / $47.0000 | Buy Now |
Part Details for TPS-35
TPS-35 CAD Models
TPS-35 Part Data Attributes
|
TPS-35
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
TPS-35
Eaton Bussmann
ELECTRIC FUSE, 35A, 170VDC, INLINE/HOLDER
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 170 VDC: 100000 A | |
Body Height | 22.2 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 35 A | |
Rated Voltage(DC) | 170 V | |
Reference Standard | CE; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |