Part Details for TPS-30L by Eaton Bussmann
Overview of TPS-30L by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS-30L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FUSE,30A,170VDC,SLOW BLOW,TELPOWER,BOLT MOUNT | 50 |
|
$20.9070 / $22.6493 | Buy Now |
DISTI #
000000000000824136
|
Sager | Specialty Fuses 30A | 0 |
|
Buy Now |
Part Details for TPS-30L
TPS-30L CAD Models
TPS-30L Part Data Attributes:
|
TPS-30L
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
TPS-30L
Eaton Bussmann
ELECTRIC FUSE, 30A, 170VDC, INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 170 VDC: 100000 A | |
Body Height | 44.65 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 30 A | |
Rated Voltage(DC) | 170 V | |
Reference Standard | CE; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |