Part Details for TPS-25 by Eaton Bussmann
Overview of TPS-25 by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC-10105F1-821-FNA-M1-A | Renesas Electronics Corporation | TPS-1 Dedicating PROFINET RT/IRT |
Price & Stock for TPS-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31P1614
|
Newark | Telpower Fuse |Eaton Bussmann TPS-25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$99.9300 / $139.4600 | Buy Now |
DISTI #
95F5187
|
Newark | Telpower Fuse |Eaton Bussmann TPS-25 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.2500 / $70.2700 | Buy Now |
DISTI #
TPS-25-ND
|
DigiKey | FUSE CARTRIDGE 25A 170VDC Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.6580 | Buy Now |
DISTI #
71532082
|
RS | Fuse Telpower Fast Blow Holder Mount Clip Termination 170VDC 25A | Bussmann by Eaton TPS-25 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$63.0000 | RFQ |
|
Onlinecomponents.com | Fuse 25A 170V Holder 14.22 X 44.7mm Glass Melamine |
5 Partner Stock |
|
$39.8100 / $78.6200 | Buy Now |
DISTI #
000000000000014603
|
Sager | Specialty Fuses 25A Min Qty: 10 | 0 |
|
$45.9900 / $49.0500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$47.5000 / $73.0800 | Buy Now |
|
Master Electronics | Fuse 25A 170V Holder 14.22 X 44.7mm Glass Melamine |
5 Partner Stock |
|
$39.8100 / $78.6200 | Buy Now |
Part Details for TPS-25
TPS-25 CAD Models
TPS-25 Part Data Attributes
|
TPS-25
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
TPS-25
Eaton Bussmann
ELECTRIC FUSE, 25A, 170VDC, INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 170 VDC: 100000 A | |
Body Height | 22.2 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 25 A | |
Rated Voltage(DC) | 170 V | |
Reference Standard | CE; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Resources and Additional Insights for TPS-25
Reference Designs related to TPS-25
-
PMP10486 15V@1A 集成 FET 升压转换器参考设计
This integrated FET boost converter uses the TPS55340 controller to regulate 15V @ 1A from a 5V (4.5V min) input voltage. It is capable of supplying 1.5A pk loads for short duration, has excellent transient performance, and a small form-factor.
-
Automotive USB Charger
This is a synchronous buck running off automotive 12 volts which supplies 5 volts at 5 amps. The 5 volts is then passed through two TPS2543 charging port power switches.
-
BT-MSPAUDSINK-RD 蓝牙 和 MSP430 音频信宿参考设计
TI's Bluetooth + MSP430 Audio sink reference design can be used by customers to create a variety of applications for low end, low power audio solutions. Some application possibilities - toys, low end bluetooth speakers, audio streaming accessories. This reference design is a cost effective audio
-
85VAC-265VAC Input: 5V/2A Dual USB Phone Charger
The PMP5085 reference design provides two separate 1A USB charging ports and operates over the world-wide input range of 85VAC to 265VAC. The UCC28600 green-mode controller keeps the standby power consumption below 100mW. The TPS2552 USB switches provide independent current limit protection for each USB port.
-
TIDA-00078 具有 I/Q 校正的直接降压转换系统
The I/Q Correction block implemented in the Field Programmable Gate Array (FPGA) of the TSW6011EVM helps users to adopt a direct down conversion receiver architecture in a wireless system. The I/Q correction block consists of a single-tap blind algorithm, which corrects the frequency-independent
-
PMP40281 LLC 谐振转换器控制卡参考设计
此参考设计是 LLC 转换器的控制卡。它集成了用来控制 LLC 转换器的所有基本功能,包括高电压启动、X 电容放电和功率 FET 驱动器。通过采用先进的突发模式,即使 PFC 开启时,它也能帮助 LLC 转换器实现超低待机功耗。此外,PMP40281 极其灵活,便于用户评估,并且适用于 LLC 电源板的任何额定功率。通过简单连接,即可使用现有功率级轻松设置基准测试。
-
ADAS Sensor Interconnect Reference Design Board for Remote Camera and Radar Modules
The ADAS Sensor Interconnect Board is intended for applications where remote sensors like cameras: LIDAR or radar modules need to be connected to a central processing ECU. The board supports up to 3 coaxial and 1 LVDS twisted pair data inputs as well as 3 FMC cable and 1 board to board connector as data outputs to a processing ECU. Camera or other sensor modules connected through the coax connector (SMB standard) are powered directly via the coaxial cable (power over coax) from the interconnect board. Because of an independent complete power solution for all ICs and power over coax on board: a single car battery or similar wide voltage supply can be directly connected to the power connector on the ADAS Sensor Interconnect Board. An on-board uC and LIN interface allow control and configuration of the Interconnect board as well as plug-and-play operation.
- TIDA-00866 汽车类应用浪涌电流限制器参考设计
-
Monte-Carlo Simulation on AM57x Using OpenCL for DSP Acceleration Reference Design
TI’s high performance ARM® Cortex®-A15 based AM57x processors also integrate C66x DSPs. These DSPs were designed to handle high signal and data processing tasks that are often required by industrial: automotive and financial applications. The AM57x OpenCL implementation makes it easy for users to utilize DSP acceleration for high computational tasks while using a standard programming model and language: thereby removing the need for deep knowledge of the DSP architecture. The TIDEP0046 TI reference design provides an example of using DSP acceleration to generate a very long sequence of normal random numbers using standard C/C++ code.
-
Compact Size Dual 2.5A USB Car Charger Reference Design
PMP9402 is a dual USB car charger. This design utilizes the LM3150: TPS2561 Dual Channel Power Switch and a TPS2513 USB Dedicated Charging Port Controller. This design operates from 6 to 40V in. The output is set to 5V; both channels have a 2.5A current limit. This design has a switching frequency of 300 kHz. This design is intended for after-market automotive applications.
-
PMP7413 220V-400VDC 输入、5V/100W 有源钳位正向
This reference design generates an isolated 5V/100W output from a high voltage DC input. This design is intended to operate from the output of a PFC front end regulator. The UCC2897A is used to control an active clamp forward converter. Self-driven synchronous rectifiers allow for 91% efficiency.
-
Power and Thermal Design Considerations Using TI's AM57x Processor Reference Design
This is a reference design based on the AM57x processor and companion TPS659037 power management integrated circuit (PMIC). This design specifically highlights important power and thermal design considerations and techniques for systems designed with AM57x and TPS659037. It includes reference material and documentation covering power management design: power distribution network (PDN) design considerations: thermal design considerations: estimating power consumption and a power consumption summary.
-
USB Type-C HDD With USB Power Delivery Reference Design
This reference design uses Texas Instrument's SuperSpeed USB 3.0 to SATA bridge: USB Type-CTM and USB PD controller with integrated power switch and High-Speed USB mux: and SuperSpeed USB 3.1 mux to demonstrate the subsystems required to implement a Type-C external hard disk drive capable of delivering power to a Type-C host (laptop: tablet: phone: and more).
-
3D Machine Vision Reference Design Based on AM572x Processor with DLP® Structured Light
The TIDEP0076 3D machine vision design describes an embedded 3D scanner based on the structured light principle. A digital camera along with a Sitara™ AM57xx processor System on Chip (SoC) is used to capture reflected light patterns from a DLP4500-based projector. Subsquent processing of captured patterns: calculation of the object's 3D point cloud and its 3D visualization are all performed within the AM57xx processor SoC. This design provides an embedded solution with advantages in power: simplicity: cost and size over a host PC-based implementation.
-
PMP8790 有源钳位正向,四分之一砖型(18Vdc-60Vdc 输入,3.3V/12A)
This reference design generates a 3.3V/12A output from a wide 18V-60V telecom input. The UCC2897A controls an active clamp forward converter power stage. The low gate charge and low RDSon of the CSD17501Q5A and CSD18502Q5B, implemented as self-driven synchronous rectifiers, provide for an efficient design. This design is laid out in a standard quarter brick footprint and includes enable, positive rail remote sense, and output trimming features.
-
PMP9754 太阳能产品:物联网 (IoT) 中的传感器节点
The Solar Dice are a battery-less, wirelessly-transmitting device for the Internet of Things (online only). An onboard accelerometer detects the orientation of the Dice and wirelessly tra
-
TIDA-00463 基于磁通门的位移传感器参考设计
The TIDA-00463 showcases a displacement sensor for linear distance measurements in a BoosterPack form factor for TI LaunchPad. The design is suitable for any application where a distance measurement, even through non-magnetic materials, is needed and non-contact, wear-free measurements are
-
TIDA-00392 采用 TPS3702 监视 Delfino 微控制器的电源轨的参考设计
The C2000 Delfino microcontrollers' demand for a tight tolerance on both of its supply rails; this supervisory topology is designed to monitor the two voltage rails and assert a reset when either rail is not within its threshold. The two supervisors will monitor for both undervol
-
17.5W Dual USB Car Charger Reference Design
PMP9367 is a dual USB car charger reference design intended for use in aftermarket automotive application. This design utilizes the LM3150: TPS2561 Dual Channel Power Switch and a TPS2513 USB Dedicated Charging Port Controller. This design operates from 6 to 40V in. The outputs is set to 5V: channel one has a 1A current limit and channel two has a 2.1A current limit. This design has a switching frequency of 300 kHz.
1 - 5 of 19 reference designs