Part Details for TPS-2401500EU by Nanjing Top Power ASIC Corp
Results Overview of TPS-2401500EU by Nanjing Top Power ASIC Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS-2401500EU Information
TPS-2401500EU by Nanjing Top Power ASIC Corp is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS-2401500EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS-TPS-2401500EU
|
Maritex | Power Supply, wall-mounted, 36W, 24V, 1.5A, 100-240VAC Min Qty: 1 Package Multiple: 1 | 443 |
|
$3.9300 / $4.6010 | Buy Now |