Part Details for TPS-10L by Eaton Bussmann
Overview of TPS-10L by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS-10L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J6149
|
Newark | Telpower 10A W/End Termin |Eaton Bussmann TPS-10L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.4200 / $108.1700 | Buy Now |
DISTI #
TPS-10L-ND
|
DigiKey | FUSE CRTRDGE 10A 170VDC CYLINDR Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.2340 | Buy Now |
DISTI #
71532077
|
RS | Fuse Telpower Fast Blow Through Hole Radial Blade Bend 170VDC 10A | Bussmann by Eaton TPS-10L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$101.9300 | RFQ |
DISTI #
000000000000824130
|
Sager | Specialty Fuses 10A Min Qty: 10 | 0 |
|
$70.7900 / $75.5100 | Buy Now |
Part Details for TPS-10L
TPS-10L CAD Models
TPS-10L Part Data Attributes:
|
TPS-10L
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
TPS-10L
Eaton Bussmann
ELECTRIC FUSE, 10A, 170VDC, INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 170 VDC: 100000 A | |
Body Height | 44.65 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 10 A | |
Rated Voltage(DC) | 170 V | |
Reference Standard | CE; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |