Part Details for TPS FLEX 18-TF by Fluke Corporation
Overview of TPS FLEX 18-TF by Fluke Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC-10105F1-821-FNA-M1-A | Renesas Electronics Corporation | TPS-1 Dedicating PROFINET RT/IRT | |
F31G-1A7H1-11040 | Amphenol Communications Solutions | 0.50mm Flex Connectors | |
F305-1A7H1-11045-E100 | Amphenol Communications Solutions | 0.50mm Flex Connectors |
Price & Stock for TPS FLEX 18-TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
676-TPSFLEX18-TF
|
Mouser Electronics | Test Clips THIN FLEXI (18") 100/500A | 0 |
|
$699.9900 | Order Now |