Part Details for TPR400 by Acrian Inc
Overview of TPR400 by Acrian Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPR400
TPR400 CAD Models
TPR400 Part Data Attributes:
|
TPR400
Acrian Inc
Buy Now
Datasheet
|
Compare Parts:
TPR400
Acrian Inc
Transistor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ACRIAN INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 30 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 875 W | |
Surface Mount | NO |