TPR1CTA121J
KOA Speer Electronics Inc
Description: Fixed Resistor - Fusible, 1W, 120ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED

Overview of TPR1CTA121J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TPR1CTA121J by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 660-TPR1CTA121J
Mouser Electronics Wirewound Resistors - Through Hole 120 Ohm 1W 5% +/- 350 ppm RoHS: Compliant 0
  • 1,000 $0.7140
  • 2,000 $0.7080
  • 5,000 $0.6990
  • 10,000 $0.6910
$0.6910 / $0.7140 Order Now

CAD Models for TPR1CTA121J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPR1CTA121J by KOA Speer Electronics Inc

TPR1CTA121J
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Radial
Lead Spacing
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Height
10 mm
Package Length
9 mm
Package Style
Radial
Package Width
5 mm
Packing Method
AMMO PACK
Rated Power Dissipation (P)
1 W
Rated Temperature
125 °C
Resistance
120 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
350 ppm/°C
Terminal Finish
Tin (Sn) - Copper (Cu)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
10.95 V
Want to compare parts?
  1. TPR1CTA121J
    KOA Speer Electronics Inc
    Fixed Resistor - Fusible, 1W, 120ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPR1CTA121J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPR1CTA121J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of TPR1CTA121J would you like to use for your alert(s)?
  • Please alert me when TPR1CTA121J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPR1CTA121J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPR1CTA121J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPR1CTA121J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPR1CTA121J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPR1CTA121J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: