Part Details for TPR1000 by Tektronix Inc
Overview of TPR1000 by Tektronix Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPR1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6146
|
Newark | Active Power Rail Probe, Dc To 1Ghz, Osc, Oscilloscope Probe Function:Active, Bandwidth:1Ghz, Input Voltage Max:60V, Test Probe Attenuation:1.25:1, Product Range:- Rohs Compliant: No |Tektronix TPR1000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$5,600.0000 | Buy Now |
DISTI #
795-TPR1000
|
Mouser Electronics | Test Probes 1 GHz, Single-Ended TekVPI Power-Rail Probe with TPR4KIT Standard Accessory Kit RoHS: Compliant | 0 |
|
$5,600.0000 | Order Now |
DISTI #
28474.1
|
TestEquity LLC | Tektronix TPR1000 Active Power Rail Probe, 1 GHz, 1.25X, 60V, 50 kohm, TekVPI Probe, 1.3m, TPR Series | 0 |
|
$5,600.0000 | Buy Now |